
PA4341.151NLT | |
|---|---|
DigiKey Part Number | 553-3402-2-ND - Tape & Reel (TR) 553-3402-1-ND - Cut Tape (CT) 553-3402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.151NLT |
Description | FIXED IND 150NH 27A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 27 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.151NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 45A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-R15-R | Eaton - Electronics Division | 3.985 | 283-HCM0703-R15-RCT-ND | kr.7.61000 | Direct |
| SRP7028A-R15Y | Bourns Inc. | 2.054 | SRP7028A-R15YCT-ND | kr.6.97000 | Direct |
| HPAL1V0630-R15-R | Eaton - Electronics Division | 1.500 | 283-HPAL1V0630-R15-RCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.35680 | kr.108.92 |
| 50 | kr.4.10840 | kr.205.42 |
| 100 | kr.3.87370 | kr.387.37 |
| 250 | kr.3.58364 | kr.895.91 |
| 500 | kr.3.37896 | kr.1,689.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.09994 | kr.3,099.94 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


