
PA4340.223NLT | |
|---|---|
DigiKey Part Number | 553-3394-2-ND - Tape & Reel (TR) 553-3394-1-ND - Cut Tape (CT) 553-3394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.223NLT |
Description | FIXED IND 22UH 1.9A 250 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1.9 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.81400 | kr.38.14 |
| 25 | kr.3.53040 | kr.88.26 |
| 50 | kr.3.32800 | kr.166.40 |
| 100 | kr.3.13790 | kr.313.79 |
| 250 | kr.2.90304 | kr.725.76 |
| 500 | kr.2.73728 | kr.1,368.64 |
| 1.000 | kr.2.58106 | kr.2,581.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.10000 | kr.4,200.00 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |


