PA4340.153NLT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.34367
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.51624
Datasheet
15 µH Shielded Molded Inductor 2.1 A 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.153NLT

DigiKey Part Number
553-3389-2-ND - Tape & Reel (TR)
553-3389-1-ND - Cut Tape (CT)
553-3389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.153NLT
Description
FIXED IND 15UH 2.1A 190 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 2.1 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.153NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.64238kr.5,284.76
4.000kr.2.55713kr.10,228.52
6.000kr.2.47190kr.14,831.40
10.000kr.2.38666kr.23,866.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.53000kr.5.53
10kr.4.68700kr.46.87
25kr.4.26200kr.106.55
50kr.4.00580kr.200.29
100kr.3.32430kr.332.43
250kr.3.06864kr.767.16
500kr.2.89812kr.1,449.06
1.000kr.2.64234kr.2,642.34
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.89000kr.4.89
10kr.4.02500kr.40.25
25kr.3.72440kr.93.11
50kr.3.51080kr.175.54
100kr.3.31080kr.331.08
250kr.3.06272kr.765.68
500kr.2.88758kr.1,443.79
1.000kr.2.72278kr.2,722.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.89000
Unit Price with VAT:kr.6.11250