
PA4340.102NLT | |
|---|---|
DigiKey Part Number | 553-2986-2-ND - Tape & Reel (TR) 553-2986-1-ND - Cut Tape (CT) 553-2986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.102NLT |
Description | FIXED IND 1UH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.4.02500 | kr.40.25 |
| 25 | kr.3.72440 | kr.93.11 |
| 50 | kr.3.51080 | kr.175.54 |
| 100 | kr.3.31080 | kr.331.08 |
| 250 | kr.3.06272 | kr.765.68 |
| 500 | kr.2.88758 | kr.1,443.79 |
| 1.000 | kr.2.72278 | kr.2,722.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.56753 | kr.5,135.06 |
| 4.000 | kr.2.42135 | kr.9,685.40 |
| 6.000 | kr.2.33980 | kr.14,038.80 |
| 10.000 | kr.2.24107 | kr.22,410.70 |
| 14.000 | kr.2.17842 | kr.30,497.88 |
| 20.000 | kr.2.11396 | kr.42,279.20 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |


