
PA4336.103NLT | |
|---|---|
DigiKey Part Number | 553-3987-2-ND - Tape & Reel (TR) 553-3987-1-ND - Cut Tape (CT) 553-3987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4336.103NLT |
Description | FIXED IND 10UH 900MA 215 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 900 mA 215mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4336.103NLT Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 215mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.30100 | kr.23.01 |
| 100 | kr.1.89190 | kr.189.19 |
| 1.000 | kr.1.55565 | kr.1,555.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.41731 | kr.4,251.93 |
| 6.000 | kr.1.33655 | kr.8,019.30 |
| 9.000 | kr.1.29151 | kr.11,623.59 |
| 15.000 | kr.1.23698 | kr.18,554.70 |
| 21.000 | kr.1.20237 | kr.25,249.77 |
| 30.000 | kr.1.16677 | kr.35,003.10 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

