6.8 µH Shielded Drum Core, Wirewound Inductor 950 mA 366mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4335.682NLT

DigiKey Part Number
553-3318-2-ND - Tape & Reel (TR)
553-3318-1-ND - Cut Tape (CT)
553-3318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4335.682NLT
Description
FIXED IND 6.8UH 950MA 366 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 950 mA 366mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.15A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
366mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
16MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.106" L x 0.087" W (2.70mm x 2.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.60400kr.16.04
100kr.1.32000kr.132.00
1.000kr.1.08534kr.1,085.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.02337kr.2,046.74
4.000kr.0.96497kr.3,859.88
6.000kr.0.93239kr.5,594.34
10.000kr.0.89295kr.8,929.50
14.000kr.0.86791kr.12,150.74
20.000kr.0.84215kr.16,843.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250