
PA4335.222YNLT | |
|---|---|
DigiKey Part Number | 553-3518-2-ND - Tape & Reel (TR) 553-3518-1-ND - Cut Tape (CT) 553-3518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4335.222YNLT |
Description | FIXED IND 2.2UH 2.1A 102 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4335.222YNLT Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 102mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 36MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.106" L x 0.087" W (2.70mm x 2.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.68000 | kr.16.80 |
| 100 | kr.1.37960 | kr.137.96 |
| 1.000 | kr.1.13461 | kr.1,134.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06978 | kr.2,139.56 |
| 4.000 | kr.1.00874 | kr.4,034.96 |
| 6.000 | kr.0.97470 | kr.5,848.20 |
| 10.000 | kr.0.93346 | kr.9,334.60 |
| 14.000 | kr.0.90730 | kr.12,702.20 |
| 20.000 | kr.0.88037 | kr.17,607.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

