1 µH Shielded Drum Core, Wirewound Inductor 3 A 54mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4335.102NLT

DigiKey Part Number
553-3313-2-ND - Tape & Reel (TR)
553-3313-1-ND - Cut Tape (CT)
553-3313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4335.102NLT
Description
FIXED IND 1UH 3A 54 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3 A 54mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4335.102NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
54mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
52MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.106" L x 0.087" W (2.70mm x 2.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.012
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.68000kr.16.80
100kr.1.37960kr.137.96
1.000kr.1.13461kr.1,134.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.06978kr.2,139.56
4.000kr.1.00874kr.4,034.96
6.000kr.0.97470kr.5,848.20
10.000kr.0.93346kr.9,334.60
14.000kr.0.90730kr.12,702.20
20.000kr.0.88037kr.17,607.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750