
PA4331.332NLT | |
|---|---|
DigiKey Part Number | 553-3284-2-ND - Tape & Reel (TR) 553-3284-1-ND - Cut Tape (CT) 553-3284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.332NLT |
Description | FIXED IND 3.3UH 1.7A 155 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 155mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.332NLT Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 155mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.46000 | kr.24.60 |
| 100 | kr.2.02180 | kr.202.18 |
| 1.000 | kr.1.66267 | kr.1,662.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52116 | kr.3,042.32 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


