
PA4331.103NLT | |
|---|---|
DigiKey Part Number | 553-3282-2-ND - Tape & Reel (TR) 553-3282-1-ND - Cut Tape (CT) 553-3282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4331.103NLT |
Description | FIXED IND 10UH 1A 474 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 474mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4331.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 474mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52745 | kr.3,054.90 |
| 4.000 | kr.1.47972 | kr.5,918.88 |
| 6.000 | kr.1.43199 | kr.8,591.94 |
| 10.000 | kr.1.38426 | kr.13,842.60 |
| 50.000 | kr.1.26970 | kr.63,485.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.86100 | kr.28.61 |
| 25 | kr.2.62600 | kr.65.65 |
| 50 | kr.2.38680 | kr.119.34 |
| 100 | kr.2.12380 | kr.212.38 |
| 250 | kr.2.00488 | kr.501.22 |
| 500 | kr.1.71836 | kr.859.18 |
| 1.000 | kr.1.52745 | kr.1,527.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.36600 | kr.23.66 |
| 100 | kr.1.94570 | kr.194.57 |
| 1.000 | kr.1.60030 | kr.1,600.30 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |


