
PA4322.222NLT | |
|---|---|
DigiKey Part Number | 553-3695-2-ND - Tape & Reel (TR) 553-3695-1-ND - Cut Tape (CT) 553-3695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4322.222NLT |
Description | FIXED IND 2.2UH 2.08A 20 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.08 A 20mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4322.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.76A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.201" L x 0.201" W (5.10mm x 5.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.69474 | kr.9,389.48 |
| 4.000 | kr.4.47287 | kr.17,891.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.9.21400 | kr.92.14 |
| 25 | kr.8.49280 | kr.212.32 |
| 50 | kr.7.59000 | kr.379.50 |
| 100 | kr.6.32450 | kr.632.45 |
| 250 | kr.6.14400 | kr.1,536.00 |
| 500 | kr.5.78250 | kr.2,891.25 |
| 1.000 | kr.5.42113 | kr.5,421.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.7.84500 | kr.78.45 |
| 100 | kr.6.44800 | kr.644.80 |
| 1.000 | kr.5.30449 | kr.5,304.49 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |

