
PA4322.103NLT | |
|---|---|
DigiKey Part Number | 553-3697-2-ND - Tape & Reel (TR) 553-3697-1-ND - Cut Tape (CT) 553-3697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4322.103NLT |
Description | FIXED IND 10UH 980MA 70 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 980 mA 70mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4322.103NLT Models |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.201" L x 0.201" W (5.10mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.28600 | kr.82.86 |
| 100 | kr.6.81360 | kr.681.36 |
| 1.000 | kr.5.60538 | kr.5,605.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.86793 | kr.11,735.86 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

