
PA4320.223NLT | |
|---|---|
DigiKey Part Number | 553-3681-2-ND - Tape & Reel (TR) 553-3681-1-ND - Cut Tape (CT) 553-3681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4320.223NLT |
Description | FIXED IND 22UH 5.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 5.6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4320.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.60000 | kr.14.60 |
| 10 | kr.11.99200 | kr.119.92 |
| 100 | kr.9.86430 | kr.986.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.98677 | kr.2,696.03 |
| 600 | kr.8.47453 | kr.5,084.72 |
| 900 | kr.8.18889 | kr.7,370.00 |
| 1.500 | kr.7.84301 | kr.11,764.51 |
| 2.100 | kr.7.62344 | kr.16,009.22 |
| 3.000 | kr.7.39756 | kr.22,192.68 |
| Unit Price without VAT: | kr.14.60000 |
|---|---|
| Unit Price with VAT: | kr.18.25000 |

