
PA4318.682NLT | |
|---|---|
DigiKey Part Number | 553-3705-2-ND - Tape & Reel (TR) 553-3705-1-ND - Cut Tape (CT) 553-3705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4318.682NLT |
Description | FIXED IND 6.8UH 2.12A 52 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 2.12 A 52mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PA4318.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.9.38800 | kr.93.88 |
| 25 | kr.8.65240 | kr.216.31 |
| 50 | kr.7.73280 | kr.386.64 |
| 100 | kr.6.44410 | kr.644.41 |
| 250 | kr.6.25972 | kr.1,564.93 |
| 500 | kr.5.89168 | kr.2,945.84 |
| 1.000 | kr.5.52337 | kr.5,523.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.77158 | kr.9,543.16 |
| 4.000 | kr.4.55726 | kr.18,229.04 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |

