4.7 µH Shielded Wirewound Inductor 2.6 A 43mOhm Max Nonstandard, Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4318.472NLT

DigiKey Part Number
553-3704-2-ND - Tape & Reel (TR)
553-3704-1-ND - Cut Tape (CT)
553-3704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4318.472NLT
Description
FIXED IND 4.7UH 2.6A 43 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 2.6 A 43mOhm Max Nonstandard, Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PA4318.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.18A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Supplier Device Package
-
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.983
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.77158kr.9,543.16
4.000kr.4.55726kr.18,229.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.06000kr.11.06
10kr.9.38800kr.93.88
25kr.8.65240kr.216.31
50kr.7.73280kr.386.64
100kr.6.44410kr.644.41
250kr.6.25972kr.1,564.93
500kr.5.89168kr.2,945.84
1.000kr.5.52337kr.5,523.37
Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.71000kr.9.71
10kr.7.97300kr.79.73
100kr.6.55730kr.655.73
1.000kr.5.39458kr.5,394.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.71000
Unit Price with VAT:kr.12.13750