Similar

PA4304.123NLT | |
|---|---|
DigiKey Part Number | 553-2527-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4304.123NLT |
Description | FIXED IND 12UH 3.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 3.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4304.123NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744771112 | Würth Elektronik | 0 | 732-1209-1-ND | kr.14.33000 | Similar |
| CDRH125NP-120MC | Sumida America Inc. | 0 | CDRH125NP-120MCTR-ND | kr.4.56302 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.5.53594 | kr.9,964.69 |
| Unit Price without VAT: | kr.5.53594 |
|---|---|
| Unit Price with VAT: | kr.6.91993 |



