Similar
Similar

PA4303.152NLT | |
|---|---|
DigiKey Part Number | 553-2492-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4303.152NLT |
Description | FIXED IND 1.5UH 7.2A 11 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7.2 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.72388 | kr.14,171.64 |
| Unit Price without VAT: | kr.4.72388 |
|---|---|
| Unit Price with VAT: | kr.5.90485 |



