
PA4301.104NLT | |
|---|---|
DigiKey Part Number | 553-2443-2-ND - Tape & Reel (TR) 553-2443-1-ND - Cut Tape (CT) 553-2443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4301.104NLT |
Description | FIXED IND 100UH 520MA 507 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 520 mA 507mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4301.104NLT Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 507mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-101NC | Sumida America Inc. | 2.215 | 308-1488-1-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.81800 | kr.48.18 |
| 100 | kr.3.96060 | kr.396.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.21127 | kr.3,211.27 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

