
PA4300.153NLT | |
|---|---|
DigiKey Part Number | 553-2413-2-ND - Tape & Reel (TR) 553-2413-1-ND - Cut Tape (CT) 553-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4300.153NLT |
Description | FIXED IND 15UH 1.1A 114.4 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 114.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4300.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 114.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.240" L x 0.240" W (6.10mm x 6.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.4.41700 | kr.44.17 |
| 100 | kr.3.63100 | kr.363.10 |
| 1.000 | kr.2.98654 | kr.2,986.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.81628 | kr.5,632.56 |
| 4.000 | kr.2.65594 | kr.10,623.76 |
| 6.000 | kr.2.56652 | kr.15,399.12 |
| 10.000 | kr.2.45829 | kr.24,582.90 |
| 14.000 | kr.2.38957 | kr.33,453.98 |
| 20.000 | kr.2.36303 | kr.47,260.60 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

