
PA3856.001NLT | |
|---|---|
DigiKey Part Number | 553-PA3856.001NLTTR-ND - Tape & Reel (TR) 553-PA3856.001NLTCT-ND - Cut Tape (CT) 553-PA3856.001NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3856.001NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.526" W (14.50mm x 13.36mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.571" L x 0.695" W (14.50mm x 17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.98000 | kr.23.98 |
| 10 | kr.21.69500 | kr.216.95 |
| 25 | kr.20.82560 | kr.520.64 |
| 50 | kr.20.18760 | kr.1,009.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | kr.19.33600 | kr.2,513.68 |
| 260 | kr.18.73677 | kr.4,871.56 |
| 390 | kr.18.39344 | kr.7,173.44 |
| 650 | kr.17.96858 | kr.11,679.58 |
| 910 | kr.17.69331 | kr.16,100.91 |
| 1.300 | kr.17.40552 | kr.22,627.18 |
| Unit Price without VAT: | kr.23.98000 |
|---|---|
| Unit Price with VAT: | kr.29.97500 |

