
PA3747.505NL | |
|---|---|
DigiKey Part Number | 553-2671-ND |
Manufacturer | |
Manufacturer Product Number | PA3747.505NL |
Description | CMC 1.85A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.85A DCR 103.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA3747.505NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 1.85A | |
DC Resistance (DCR) (Max) | 103.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.760" L x 0.717" W (19.30mm x 18.20mm) | |
Height (Max) | 0.902" (22.90mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.51000 | kr.29.51 |
| 10 | kr.24.26700 | kr.242.67 |
| 25 | kr.22.45080 | kr.561.27 |
| 50 | kr.21.16880 | kr.1,058.44 |
| 100 | kr.19.96060 | kr.1,996.06 |
| 250 | kr.18.47032 | kr.4,617.58 |
| 500 | kr.17.41926 | kr.8,709.63 |
| 1.000 | kr.16.42961 | kr.16,429.61 |
| 2.500 | kr.15.86602 | kr.39,665.05 |
| Unit Price without VAT: | kr.29.51000 |
|---|---|
| Unit Price with VAT: | kr.36.88750 |

