PA2244.332NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA2244.332NLT
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2244.822NLT

DigiKey Part Number
553-PA2244.822NLTTR-ND - Tape & Reel (TR)
553-PA2244.822NLTCT-ND - Cut Tape (CT)
553-PA2244.822NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2244.822NLT
Description
IND PWR MOLDED 8.2UH 17.1A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Molded Inductor 17.1 A 12.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.3A
Shielding
Unshielded
DC Resistance (DCR)
12.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.10.87400kr.108.74
100kr.8.93890kr.893.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.8.14400kr.2,443.20
600kr.7.67978kr.4,607.87
900kr.7.42080kr.6,678.72
1.500kr.7.10733kr.10,661.00
2.100kr.6.90831kr.14,507.45
3.000kr.6.72000kr.20,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250