1.5 µH Unshielded Molded Inductor 35.5 A 1.76mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Unshielded Molded Inductor 35.5 A 1.76mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2244.152NLT

DigiKey Part Number
553-PA2244.152NLTTR-ND - Tape & Reel (TR)
553-PA2244.152NLTCT-ND - Cut Tape (CT)
553-PA2244.152NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2244.152NLT
Description
FIXED IND 1.5UH 35.5A 1.76 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Molded Inductor 35.5 A 1.76mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31A
Shielding
Unshielded
DC Resistance (DCR)
1.76mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.11.19600kr.111.96
100kr.9.20950kr.920.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.8.39037kr.2,517.11
600kr.7.91212kr.4,747.27
900kr.7.64533kr.6,880.80
1.500kr.7.32232kr.10,983.48
2.100kr.7.11729kr.14,946.31
3.000kr.6.90639kr.20,719.17
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750