


PA2244.152NLT | |
|---|---|
DigiKey Part Number | 553-PA2244.152NLTTR-ND - Tape & Reel (TR) 553-PA2244.152NLTCT-ND - Cut Tape (CT) 553-PA2244.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2244.152NLT |
Description | FIXED IND 1.5UH 35.5A 1.76 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 35.5 A 1.76mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 31A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.11.19600 | kr.111.96 |
| 100 | kr.9.20950 | kr.920.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.39037 | kr.2,517.11 |
| 600 | kr.7.91212 | kr.4,747.27 |
| 900 | kr.7.64533 | kr.6,880.80 |
| 1.500 | kr.7.32232 | kr.10,983.48 |
| 2.100 | kr.7.11729 | kr.14,946.31 |
| 3.000 | kr.6.90639 | kr.20,719.17 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

