2.2 µH Unshielded Molded Inductor 20 A 4.84mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Molded Inductor 20 A 4.84mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2243.222NLT

DigiKey Part Number
553-PA2243.222NLTTR-ND - Tape & Reel (TR)
553-PA2243.222NLTCT-ND - Cut Tape (CT)
553-PA2243.222NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2243.222NLT
Description
FIXED IND 2.2UH 20A 4.84 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 20 A 4.84mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Unshielded
DC Resistance (DCR)
4.84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.11.43700kr.114.37
100kr.9.40670kr.940.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.20714kr.4,103.57
1.000kr.7.73981kr.7,739.81
1.500kr.7.47917kr.11,218.75
2.500kr.7.16364kr.17,909.10
3.500kr.6.96331kr.24,371.58
5.000kr.6.81550kr.34,077.50
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000