


PA2243.152NLT | |
|---|---|
DigiKey Part Number | 553-PA2243.152NLTTR-ND - Tape & Reel (TR) 553-PA2243.152NLTCT-ND - Cut Tape (CT) 553-PA2243.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2243.152NLT |
Description | FIXED IND 1.5UH 24.5A 3.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 24.5 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.11.43700 | kr.114.37 |
| 100 | kr.9.40670 | kr.940.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.20714 | kr.4,103.57 |
| 1.000 | kr.7.73981 | kr.7,739.81 |
| 1.500 | kr.7.47917 | kr.11,218.75 |
| 2.500 | kr.7.16364 | kr.17,909.10 |
| 3.500 | kr.6.96331 | kr.24,371.58 |
| 5.000 | kr.6.81550 | kr.34,077.50 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |

