


PA2242.102NLT | |
|---|---|
DigiKey Part Number | 553-PA2242.102NLTTR-ND - Tape & Reel (TR) 553-PA2242.102NLTCT-ND - Cut Tape (CT) 553-PA2242.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2242.102NLT |
Description | FIXED IND 1UH 23A 4.95 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 23 A 4.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.10.60000 | kr.106.00 |
| 100 | kr.8.71500 | kr.871.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.17016 | kr.7,170.16 |
| 2.000 | kr.6.76241 | kr.13,524.82 |
| 3.000 | kr.6.53502 | kr.19,605.06 |
| 5.000 | kr.6.26075 | kr.31,303.75 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

