PA2241.103NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA2241.103NLT
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2241.682NLT

DigiKey Part Number
553-PA2241.682NLTTR-ND - Tape & Reel (TR)
553-PA2241.682NLTCT-ND - Cut Tape (CT)
553-PA2241.682NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2241.682NLT
Description
IND PWR MOLDED 6.8UH 11.3A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Molded Inductor 11.3 A 14.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Unshielded
DC Resistance (DCR)
14.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.335" W (8.90mm x 8.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.18000kr.10.18
10kr.8.39000kr.83.90
100kr.6.89980kr.689.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.6.07360kr.2,733.12
900kr.5.72743kr.5,154.69
1.350kr.5.53434kr.7,471.36
2.250kr.5.30060kr.11,926.35
3.150kr.5.15220kr.16,229.43
4.500kr.5.04000kr.22,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.18000
Unit Price with VAT:kr.12.72500