2.2 µH Unshielded Molded Inductor 21.5 A 4.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Molded Inductor 21.5 A 4.3mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2241.222NLT

DigiKey Part Number
553-PA2241.222NLTTR-ND - Tape & Reel (TR)
553-PA2241.222NLTCT-ND - Cut Tape (CT)
553-PA2241.222NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2241.222NLT
Description
FIXED IND 2.2UH 21.5A 4.3 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 21.5 A 4.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Unshielded
DC Resistance (DCR)
4.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.335" W (8.90mm x 8.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.9.38300kr.93.83
100kr.7.71510kr.771.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.6.79140kr.3,056.13
900kr.6.40431kr.5,763.88
1.350kr.6.18850kr.8,354.48
2.250kr.5.92720kr.13,336.20
3.150kr.5.76131kr.18,148.13
4.500kr.5.59065kr.25,157.92
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250