16.4µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.4µH Pulse Transformer Surface Mount
PA1309NL
PA1309NL

PA1309NL

DigiKey Part Number
PA1309NL-ND
Manufacturer
Manufacturer Product Number
PA1309NL
Description
PULSE XFMR 16.4UH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16.4µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
16.4µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.516" W (14.00mm x 13.11mm)
Height - Seated (Max)
0.485" (12.32mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.64000kr.20.64
10kr.18.66000kr.186.60
25kr.17.91640kr.447.91
60kr.17.23033kr.1,033.82
120kr.16.70033kr.2,004.04
300kr.16.02120kr.4,806.36
540kr.15.59787kr.8,422.85
1.020kr.15.15047kr.15,453.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.64000
Unit Price with VAT:kr.25.80000