
PA1283NLT | |
|---|---|
DigiKey Part Number | 553-2080-2-ND - Tape & Reel (TR) 553-2080-1-ND - Cut Tape (CT) 553-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1283NLT |
Description | XFRMR 5V 7W 155UH POE EP10 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 155µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.273:0.682 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1283NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 155µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.273:0.682 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.600" W (13.08mm x 15.24mm) | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.28000 | kr.21.28 |
| 10 | kr.19.25100 | kr.192.51 |
| 25 | kr.18.48480 | kr.462.12 |
| 50 | kr.17.92040 | kr.896.02 |
| 100 | kr.17.37000 | kr.1,737.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.83310 | kr.3,366.62 |
| 400 | kr.16.31035 | kr.6,524.14 |
| 600 | kr.16.01092 | kr.9,606.55 |
| 1.000 | kr.15.64040 | kr.15,640.40 |
| 1.400 | kr.15.40026 | kr.21,560.36 |
| 2.000 | kr.15.14937 | kr.30,298.74 |
| Unit Price without VAT: | kr.21.28000 |
|---|---|
| Unit Price with VAT: | kr.26.60000 |

