
PA1283NL | |
|---|---|
DigiKey Part Number | PA1283NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1283NL |
Description | PULSE XFMR 155UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 155µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 155µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.515" L x 0.600" W (13.08mm x 15.24mm) | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.28000 | kr.21.28 |
| 10 | kr.19.25100 | kr.192.51 |
| 25 | kr.18.48480 | kr.462.12 |
| 75 | kr.17.59680 | kr.1,319.76 |
| 150 | kr.17.05407 | kr.2,558.11 |
| 300 | kr.16.52553 | kr.4,957.66 |
| 450 | kr.16.22289 | kr.7,300.30 |
| 975 | kr.15.65853 | kr.15,267.07 |
| Unit Price without VAT: | kr.21.28000 |
|---|---|
| Unit Price with VAT: | kr.26.60000 |

