
P8207NLT | |
|---|---|
DigiKey Part Number | 553-1522-2-ND - Tape & Reel (TR) 553-1522-1-ND - Cut Tape (CT) 553-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P8207NLT |
Description | CURR SENSE XFMR 1:70 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1:70 Current Sense Transformer 50kHz ~ 1MHz 6mOhm Primary, 4.75Ohm Secondary 980 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P8207NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 980 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:70 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 4.75Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.14.12000 | kr.141.20 |
| 25 | kr.13.56480 | kr.339.12 |
| 50 | kr.13.15200 | kr.657.60 |
| 100 | kr.12.75070 | kr.1,275.07 |
| 250 | kr.12.23476 | kr.3,058.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.11.54286 | kr.10,388.57 |
| 1.800 | kr.11.18241 | kr.20,128.34 |
| 2.700 | kr.10.97613 | kr.29,635.55 |
| 4.500 | kr.10.72087 | kr.48,243.92 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |

