Fixed Kit 27 Pieces (9 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1252NLKIT

DigiKey Part Number
553-2878-ND
Manufacturer
Manufacturer Product Number
P1252NLKIT
Description
UNSHIELDED DRUM CORE KIT NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 27 Pieces (9 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
27 Pieces (9 Values - 3 Each)
Inductance Range
780nH ~ 10µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
Drum Core
Shielding
Unshielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.211.10000kr.211.10
2kr.202.32000kr.404.64
3kr.197.38000kr.592.14
5kr.191.30600kr.956.53
7kr.187.40714kr.1,311.85
10kr.183.35800kr.1,833.58
25kr.173.32960kr.4,333.24
50kr.170.23420kr.8,511.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.211.10000
Unit Price with VAT:kr.263.87500