


PA2607.301NLT | |
|---|---|
DigiKey Part Number | 553-2161-2-ND - Tape & Reel (TR) 553-2161-1-ND - Cut Tape (CT) 553-2161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2607.301NLT |
Description | FIXED IND 300NH 27A 0.29 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Inductor 27 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.301" W (10.31mm x 7.65mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.52000 | kr.9.52 |
| 10 | kr.7.84500 | kr.78.45 |
| 100 | kr.6.44800 | kr.644.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.73250 | kr.2,293.00 |
| 800 | kr.5.40563 | kr.4,324.50 |
| 1.200 | kr.5.22336 | kr.6,268.03 |
| 2.000 | kr.5.00257 | kr.10,005.14 |
| 2.800 | kr.4.86244 | kr.13,614.83 |
| 4.000 | kr.4.71827 | kr.18,873.08 |
| Unit Price without VAT: | kr.9.52000 |
|---|---|
| Unit Price with VAT: | kr.11.90000 |


