
P1173.472NLT | |
|---|---|
DigiKey Part Number | 553-1976-2-ND - Tape & Reel (TR) 553-1976-1-ND - Cut Tape (CT) 553-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1173.472NLT |
Description | FIXED IND 4.7UH 7.9A 9.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 7.9 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1173.472NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.5mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 8.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.9.92900 | kr.99.29 |
| 100 | kr.8.16380 | kr.816.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.25820 | kr.2,903.28 |
| 800 | kr.6.84460 | kr.5,475.68 |
| 1.200 | kr.6.61389 | kr.7,936.67 |
| 2.000 | kr.6.33459 | kr.12,669.18 |
| 2.800 | kr.6.15729 | kr.17,240.41 |
| 4.000 | kr.5.97486 | kr.23,899.44 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |


