22 µH Shielded Wirewound Inductor 3.8 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1173.223NL

DigiKey Part Number
553-2875-ND
Manufacturer
Manufacturer Product Number
P1173.223NL
Description
FIXED IND 22UH 3.8A 42 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 3.8 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
60kr.7.34300kr.440.58
120kr.6.92350kr.830.82
180kr.6.68900kr.1,204.02
300kr.6.40557kr.1,921.67
420kr.6.22548kr.2,614.70
600kr.6.04023kr.3,624.14
1.500kr.5.58973kr.8,384.60
3.000kr.5.27194kr.15,815.82
6.000kr.5.14400kr.30,864.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.34300
Unit Price with VAT:kr.9.17875