Similar
Similar
Similar

P1173.103NLT | |
|---|---|
DigiKey Part Number | P1173.103NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1173.103NLT |
Description | FIXED IND 10UH 5.2A 21.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 5.2 A 21.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1173.103NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21.8mOhm Max |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 5.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR127-100-R | Eaton - Electronics Division | 5.180 | 283-DR127-100-RCT-ND | kr.5.77000 | Similar |
| SLF12575T-100M5R4-PF | TDK | 990 | 445-174408-1-ND | kr.0.00000 | Similar |
| SRR1280-100M | Bourns Inc. | 51.371 | SRR1280-100MCT-ND | kr.7.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.7.08642 | kr.11,338.27 |
| Unit Price without VAT: | kr.7.08642 |
|---|---|
| Unit Price with VAT: | kr.8.85803 |





