
P1172.333NLT | |
|---|---|
DigiKey Part Number | 553-1971-2-ND - Tape & Reel (TR) 553-1971-1-ND - Cut Tape (CT) 553-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1172.333NLT |
Description | FIXED IND 33UH 3A 64.8 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 3 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1172.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.79330 | kr.2,717.32 |
| 800 | kr.6.40596 | kr.5,124.77 |
| 1.200 | kr.6.19005 | kr.7,428.06 |
| 2.000 | kr.5.92859 | kr.11,857.18 |
| 2.800 | kr.5.76256 | kr.16,135.17 |
| 4.000 | kr.5.59183 | kr.22,367.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.8.93800 | kr.89.38 |
| 100 | kr.7.34690 | kr.734.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.9.29100 | kr.92.91 |
| 100 | kr.7.64080 | kr.764.08 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |

