Similar

P1170.392NLT | |
|---|---|
DigiKey Part Number | P1170.392NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1170.392NLT |
Description | FIXED IND 3.9UH 7A 10 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Wirewound Inductor 7 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.392NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.34169 | kr.12,683.38 |
| Unit Price without VAT: | kr.6.34169 |
|---|---|
| Unit Price with VAT: | kr.7.92711 |


