
P1170.223NLT | |
|---|---|
DigiKey Part Number | 553-P1170.223NLTTR-ND - Tape & Reel (TR) 553-P1170.223NLTCT-ND - Cut Tape (CT) 553-P1170.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1170.223NLT |
Description | FIXED IND 22UH 3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1170.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744771122 | Würth Elektronik | 8.410 | 732-1211-1-ND | kr.14.33000 | Similar |
| SPRH125-220M | CODACA | 66 | 4044-SPRH125-220MCT-ND | kr.6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.8.90100 | kr.89.01 |
| 100 | kr.7.32140 | kr.732.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.38756 | kr.3,193.78 |
| 1.000 | kr.6.02357 | kr.6,023.57 |
| 1.500 | kr.5.82059 | kr.8,730.89 |
| 2.500 | kr.5.57479 | kr.13,936.98 |
| 3.500 | kr.5.41878 | kr.18,965.73 |
| 5.000 | kr.5.25832 | kr.26,291.60 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |


