Similar

P1169.333NLT | |
|---|---|
DigiKey Part Number | P1169.333NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1169.333NLT |
Description | FIXED IND 33UH 2.2A 94 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2.2 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1169.333NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 94mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-330M | Bourns Inc. | 3.128 | 118-SRR1240-330MCT-ND | kr.7.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.60495 | kr.9,907.42 |
| Unit Price without VAT: | kr.6.60495 |
|---|---|
| Unit Price with VAT: | kr.8.25619 |



