
P1168.684NLT | |
|---|---|
DigiKey Part Number | 553-1957-2-ND - Tape & Reel (TR) 553-1957-1-ND - Cut Tape (CT) 553-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1168.684NLT |
Description | FIXED IND 680UH 500MA 1.824 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 500 mA 1.824Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.684NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.824Ohm Max |
Series | Frequency - Self Resonant 2.1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.9.22400 | kr.92.24 |
| 100 | kr.7.58750 | kr.758.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.61948 | kr.3,309.74 |
| 1.000 | kr.6.24231 | kr.6,242.31 |
| 1.500 | kr.6.03194 | kr.9,047.91 |
| 2.500 | kr.5.77731 | kr.14,443.27 |
| 3.500 | kr.5.61562 | kr.19,654.67 |
| 5.000 | kr.5.44935 | kr.27,246.75 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |


