470 µH Shielded Wirewound Inductor 570 mA 1.403Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1168.474NLT

DigiKey Part Number
553-P1168.474NLTTR-ND - Tape & Reel (TR)
553-P1168.474NLTCT-ND - Cut Tape (CT)
553-P1168.474NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1168.474NLT
Description
FIXED IND 470UH 570MA 1.403 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µH Shielded Wirewound Inductor 570 mA 1.403Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1168.474NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.403Ohm Max
Series
Frequency - Self Resonant
2.4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Current - Saturation (Isat)
570mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.9.12300kr.91.23
100kr.7.50470kr.750.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.54720kr.3,273.60
1.000kr.6.17415kr.6,174.15
1.500kr.5.96607kr.8,949.10
2.500kr.5.71422kr.14,285.55
3.500kr.5.55429kr.19,440.01
5.000kr.5.38984kr.26,949.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500