
P1168.153NLT | |
|---|---|
DigiKey Part Number | 553-P1168.153NLTTR-ND - Tape & Reel (TR) 553-P1168.153NLTCT-ND - Cut Tape (CT) 553-P1168.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1168.153NLT |
Description | FIXED IND 15UH 3.1A 47 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3.1 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.8.63500 | kr.86.35 |
| 100 | kr.7.10130 | kr.710.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.19530 | kr.3,097.65 |
| 1.000 | kr.5.84230 | kr.5,842.30 |
| 1.500 | kr.5.64537 | kr.8,468.06 |
| 2.500 | kr.5.40696 | kr.13,517.40 |
| 3.500 | kr.5.25561 | kr.18,394.63 |
| 5.000 | kr.5.09997 | kr.25,499.85 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |


