
P1167.683NLT | |
|---|---|
DigiKey Part Number | 553-1089-2-ND - Tape & Reel (TR) 553-1089-1-ND - Cut Tape (CT) 553-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.683NLT |
Description | FIXED IND 68UH 780MA 310 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 780 mA 310mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 310mOhm Max |
Series | Frequency - Self Resonant 8.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 780mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.7.86200 | kr.78.62 |
| 100 | kr.6.46550 | kr.646.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.5.36667 | kr.4,830.00 |
| 1.800 | kr.5.06112 | kr.9,110.02 |
| 2.700 | kr.4.89072 | kr.13,204.94 |
| 4.500 | kr.4.68447 | kr.21,080.12 |
| 6.300 | kr.4.55351 | kr.28,687.11 |
| 9.000 | kr.4.49348 | kr.40,441.32 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

