
P1167.154NL | |
|---|---|
DigiKey Part Number | 553-2862-ND |
Manufacturer | |
Manufacturer Product Number | P1167.154NL |
Description | FIXED IND 150UH 520MA 610 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 520 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 610mOhm Max |
Series | Frequency - Self Resonant 5.6MHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.297" L x 0.297" W (7.54mm x 7.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 520mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.5.60178 | kr.504.16 |
| 180 | kr.5.28156 | kr.950.68 |
| 270 | kr.5.10278 | kr.1,377.75 |
| 450 | kr.4.88660 | kr.2,198.97 |
| 630 | kr.4.74916 | kr.2,991.97 |
| 900 | kr.4.60791 | kr.4,147.12 |
| 2.250 | kr.4.26431 | kr.9,594.70 |
| 4.500 | kr.4.02197 | kr.18,098.86 |
| 9.000 | kr.3.96250 | kr.35,662.50 |
| Unit Price without VAT: | kr.5.60178 |
|---|---|
| Unit Price with VAT: | kr.7.00223 |


