
P1167.153NLT | |
|---|---|
DigiKey Part Number | 553-P1167.153NLTTR-ND - Tape & Reel (TR) 553-P1167.153NLTCT-ND - Cut Tape (CT) 553-P1167.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1167.153NLT |
Description | FIXED IND 15UH 1.7A 66 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.7 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.64000 | kr.8.64 |
| 10 | kr.7.12300 | kr.71.23 |
| 100 | kr.5.85600 | kr.585.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.4.86038 | kr.4,374.34 |
| 1.800 | kr.4.58361 | kr.8,250.50 |
| 2.700 | kr.4.42930 | kr.11,959.11 |
| 4.500 | kr.4.24240 | kr.19,090.80 |
| 6.300 | kr.4.20000 | kr.26,460.00 |
| Unit Price without VAT: | kr.8.64000 |
|---|---|
| Unit Price with VAT: | kr.10.80000 |

