
| PG0122 | |
|---|---|
| DigiKey Part Number | 553-1104-ND | 
| Manufacturer | |
| Manufacturer Product Number | PG0122 | 
| Description | FIXED IND 480NH 30.5A 2 MOHM TH | 
| Customer Reference | |
| Detailed Description | 480 nH Unshielded Toroidal Inductor 30.5 A 2mOhm Max Radial, Vertical (Open) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Toroidal | |
| Material - Core | - | |
| Inductance | 480 nH | |
| Tolerance | - | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 2mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 130°C | |
| Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Vertical (Open) | |
| Supplier Device Package | - | |
| Size / Dimension | 0.807" Dia x 0.374" W (20.50mm x 9.50mm) | |
| Height - Seated (Max) | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark