
P0847SNL | |
|---|---|
DigiKey Part Number | 553-1127-5-ND |
Manufacturer | |
Manufacturer Product Number | P0847SNL |
Description | FIXED IND 10UH 5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 5 A 25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0847SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.700" L x 0.670" W (17.78mm x 17.02mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.83000 | kr.20.83 |
| 10 | kr.17.14900 | kr.171.49 |
| 30 | kr.15.61833 | kr.468.55 |
| 60 | kr.14.72683 | kr.883.61 |
| 120 | kr.13.88558 | kr.1,666.27 |
| 270 | kr.12.96381 | kr.3,500.23 |
| 510 | kr.12.28471 | kr.6,265.20 |
| 1.020 | kr.11.58611 | kr.11,817.83 |
| 2.520 | kr.11.14559 | kr.28,086.89 |
| Unit Price without VAT: | kr.20.83000 |
|---|---|
| Unit Price with VAT: | kr.26.03750 |

